
1240880000 | |
|---|---|
DigiKey Part Number | 281-4409-ND |
Manufacturer | |
Manufacturer Product Number | 1240880000 |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, ST | |
Voltage - Input | 9.6 ~ 60VDC, 18 ~ 30VAC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $401.85000 | $401.85 |
| Unit Price without GST: | $401.85000 |
|---|---|
| Unit Price with GST: | $442.03500 |

