Image for 1195090002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1195090002

DigiKey Part Number
281-1195090002-ND
Manufacturer
Manufacturer Product Number
1195090002
Description
KTB MH 453820 S4N4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Cover Included 15.039" L x 7.874" W (381.99mm x 200.00mm) X 18.031" (457.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.039" L x 7.874" W (381.99mm x 200.00mm)
Height
18.031" (457.99mm)
Area (L x W)
118in² (761cm²)
Design
Cover Included
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3,605.93000$3,605.93
Manufacturers Standard Package
Unit Price without GST:$3,605.93000
Unit Price with GST:$3,966.52300