Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059760015

DigiKey Part Number
281-8017-ND
Manufacturer
Manufacturer Product Number
1059760015
Description
CBL ASSY CIRC 4P M TO RJ45 4.92'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male, Right Angle to RJ45, 8p4c
Length
4.92' (1.50m)
Cable Type
Round
Color
Green
Shielding
Double Shielded
Usage
Cat5e, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$120.77000$120.77
Manufacturers Standard Package
Unit Price without GST:$120.77000
Unit Price with GST:$132.84700