M12 Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M12 Connector M12
Weidmuller SAI CordSets

1059720500

DigiKey Part Number
281-6427-ND
Manufacturer
Manufacturer Product Number
1059720500
Description
SAIL-M12-WM12W-3S5.0Q
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
M12 Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
M12
Termination
Connector
Connector - Cable
M12
Cable Length
5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$90.45000$90.45
10$76.89000$768.90
25$72.07840$1,801.96
50$68.64160$3,432.08
100$65.36920$6,536.92
Manufacturers Standard Package
Unit Price without GST:$90.45000
Unit Price with GST:$99.49500