1030900000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 13
Unit Price: $4.39000
Datasheet
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1030900000

DigiKey Part Number
1030900000-ND
Manufacturer
Manufacturer Product Number
1030900000
Description
CONN TERM BLK FEED THRU 12-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
400V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes