



1024400000 | |
|---|---|
DigiKey Part Number | 281-4249-ND |
Manufacturer | |
Manufacturer Product Number | 1024400000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | Thermocouple | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.53000 | $28.53 |
| 10 | $20.36700 | $203.67 |
| 25 | $18.16120 | $454.03 |
| 50 | $16.84700 | $842.35 |
| 100 | $15.79360 | $1,579.36 |
| 250 | $14.73096 | $3,682.74 |
| 500 | $14.12686 | $7,063.43 |
| 1,000 | $13.65765 | $13,657.65 |
| Unit Price without GST: | $28.53000 |
|---|---|
| Unit Price with GST: | $31.38300 |

