
0572901515 | |
|---|---|
DigiKey Part Number | 281-0572901515-ND |
Manufacturer | |
Manufacturer Product Number | 0572901515 |
Description | CLI R 1-3 GE/SW 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | 4 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $6.01100 | $60.11 |
| 25 | $5.63360 | $140.84 |
| 50 | $5.36460 | $268.23 |
| 100 | $5.10830 | $510.83 |
| 250 | $4.78848 | $1,197.12 |
| 500 | $4.55998 | $2,279.99 |
| 1,000 | $4.34250 | $4,342.50 |
| 2,500 | $4.07094 | $10,177.35 |
| Unit Price without GST: | $7.07000 |
|---|---|
| Unit Price with GST: | $7.77700 |

