
0522660006 | |
|---|---|
DigiKey Part Number | 0522660006-ND |
Manufacturer | |
Manufacturer Product Number | 0522660006 |
Description | DEKAFIX GW 5 MARKED 6 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 6 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.24320 | $24.32 |
| 200 | $0.23165 | $46.33 |
| 300 | $0.22510 | $67.53 |
| 400 | $0.22055 | $88.22 |
| 500 | $0.21712 | $108.56 |
| 600 | $0.21433 | $128.60 |
| 700 | $0.21203 | $148.42 |
| 800 | $0.21004 | $168.03 |
| 900 | $0.20829 | $187.46 |
| Unit Price without GST: | $0.24320 |
|---|---|
| Unit Price with GST: | $0.26752 |

