
0522660003 | |
|---|---|
DigiKey Part Number | 0522660003-ND |
Manufacturer | |
Manufacturer Product Number | 0522660003 |
Description | DEKAFIX GW 5 MARKED 3 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 3 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $6.17600 | $61.76 |
| 25 | $5.78840 | $144.71 |
| 50 | $5.51180 | $275.59 |
| 100 | $5.24840 | $524.84 |
| 250 | $4.91980 | $1,229.95 |
| 500 | $4.68512 | $2,342.56 |
| 1,000 | $4.46163 | $4,461.63 |
| 2,500 | $4.18261 | $10,456.53 |
| Unit Price without GST: | $7.27000 |
|---|---|
| Unit Price with GST: | $7.99700 |


