



0354660000 | |
|---|---|
DigiKey Part Number | 0354660000-ND |
Manufacturer | |
Manufacturer Product Number | 0354660000 |
Description | CONN TERM BLK GROUND 8-20 AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.39000 | $29.39 |
| 10 | $20.98700 | $209.87 |
| 25 | $18.72360 | $468.09 |
| 50 | $17.37520 | $868.76 |
| 100 | $16.29500 | $1,629.50 |
| 250 | $15.20600 | $3,801.50 |
| 500 | $14.58722 | $7,293.61 |
| 1,000 | $14.10662 | $14,106.62 |
| Unit Price without GST: | $29.39000 |
|---|---|
| Unit Price with GST: | $32.32900 |

