



0273920000 | |
|---|---|
DigiKey Part Number | 281-5351-ND |
Manufacturer | |
Manufacturer Product Number | 0273920000 |
Description | CONN BARRIER STRIP 3CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.37000 | $11.37 |
| 10 | $8.06500 | $80.65 |
| 25 | $7.10160 | $177.54 |
| 50 | $6.51160 | $325.58 |
| 100 | $6.03010 | $603.01 |
| 250 | $5.53652 | $1,384.13 |
| 500 | $5.25242 | $2,626.21 |
| 1,000 | $5.02986 | $5,029.86 |
| Unit Price without GST: | $11.37000 |
|---|---|
| Unit Price with GST: | $12.50700 |

