Parametric Equivalent




0271060000 | |
|---|---|
DigiKey Part Number | 0271060000-ND |
Manufacturer | |
Manufacturer Product Number | 0271060000 |
Description | CONN TERM BLK FEED THRU 6-12 AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0271060000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 80 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-12 AWG | |
Wire Gauge or Range - mm² | 2.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.82000 | $17.82 |
| 10 | $12.65800 | $126.58 |
| 25 | $11.20960 | $280.24 |
| 50 | $10.33520 | $516.76 |
| 100 | $9.62830 | $962.83 |
| 250 | $8.90940 | $2,227.35 |
| 500 | $8.49830 | $4,249.15 |
| 1,000 | $8.17775 | $8,177.75 |
| Unit Price without GST: | $17.82000 |
|---|---|
| Unit Price with GST: | $19.60200 |


