
2456080000 | |
|---|---|
DigiKey Part Number | 281-2456080000-ND |
Manufacturer | |
Manufacturer Product Number | 2456080000 |
Description | ACT20X-2HDI-2SDO-RNO-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | - | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | - | |
Output Type | - | |
Output Range | - | |
Isolation | 300V (Working), 2600V (Test) | |
Features | - | |
Voltage - Supply | 19.2 ~ 31.2VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $399.86000 | $399.86 |
| 5 | $351.34800 | $1,756.74 |
| 10 | $333.57500 | $3,335.75 |
| Unit Price without GST: | $399.86000 |
|---|---|
| Unit Price with GST: | $439.84600 |

