



1783950000 | |
|---|---|
DigiKey Part Number | 281-5880-ND |
Manufacturer | |
Manufacturer Product Number | 1783950000 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 30V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 30V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through, Isolated | Features LED |
Number of Positions 4 | Color Beige |
Number of Levels 3; 2 Connected | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 7mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.54000 | $29.54 |
| 10 | $21.10600 | $211.06 |
| 25 | $18.83000 | $470.75 |
| 50 | $17.47440 | $873.72 |
| 100 | $16.38820 | $1,638.82 |
| 250 | $15.29288 | $3,823.22 |
| 500 | $14.67060 | $7,335.30 |
| 1,000 | $14.18726 | $14,187.26 |
| Unit Price without GST: | $29.54000 |
|---|---|
| Unit Price with GST: | $32.49400 |

