
9502860000 | |
|---|---|
DigiKey Part Number | 281-9502860000-ND |
Manufacturer | |
Manufacturer Product Number | 9502860000 |
Description | TBF 60/37/21 TRSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 14.646" L x 8.268" W (372.00mm x 210.00mm) X 23.740" (603.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.646" L x 8.268" W (372.00mm x 210.00mm) | |
Height | 23.740" (603.00mm) | |
Area (L x W) | 121in² (781cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $954.38000 | $954.38 |
| Unit Price without GST: | $954.38000 |
|---|---|
| Unit Price with GST: | $1,049.81800 |

