
9457390060 | |
|---|---|
DigiKey Part Number | 281-7475-ND |
Manufacturer | |
Manufacturer Product Number | 9457390060 |
Description | SAIL-M12GM12W-3-0.6U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M12 Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 600mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.59000 | $39.59 |
| 10 | $33.65600 | $336.56 |
| 25 | $31.54840 | $788.71 |
| 50 | $30.04320 | $1,502.16 |
| 100 | $28.61020 | $2,861.02 |
| 250 | $26.82080 | $6,705.20 |
| 500 | $25.54244 | $12,771.22 |
| Unit Price without GST: | $39.59000 |
|---|---|
| Unit Price with GST: | $43.54900 |

