
9202060000 | |
|---|---|
DigiKey Part Number | 9202060000-ND |
Manufacturer | |
Manufacturer Product Number | 9202060000 |
Description | CUTTER CABLE CIRC CROSS 14.37" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 14.37" (365.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 14.37" (365.0mm) | |
Features | - | |
Capacity | 1000MCM Cable | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $870.90000 | $870.90 |
| 5 | $807.30200 | $4,036.51 |
| 10 | $781.39400 | $7,813.94 |
| Unit Price without GST: | $870.90000 |
|---|---|
| Unit Price with GST: | $957.99000 |

