
9200430000 | |
|---|---|
DigiKey Part Number | 9200430000-ND |
Manufacturer | |
Manufacturer Product Number | 9200430000 |
Description | CONN SPADE TERM M6 YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow M6 Stud Spade Terminal Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M6 Stud | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.557" (14.15mm) | |
Tongue Inside Opening | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.09900 | $20.99 |
| 25 | $1.96600 | $49.15 |
| 50 | $1.87220 | $93.61 |
| 100 | $1.78260 | $178.26 |
| 250 | $1.67096 | $417.74 |
| 500 | $1.59116 | $795.58 |
| 1,000 | $1.51523 | $1,515.23 |
| 2,500 | $1.42041 | $3,551.03 |
| Unit Price without GST: | $2.47000 |
|---|---|
| Unit Price with GST: | $2.71700 |

