
7940115307 | |
|---|---|
DigiKey Part Number | 281-7940115307-ND |
Manufacturer | |
Manufacturer Product Number | 7940115307 |
Description | JUMPER TERM BLK 2POS LINK |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Jumper Link |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Jumper Link | |
For Use With/Related Products | ST Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |



