Surge Protection Device (SPD) 300VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2736330000

DigiKey Part Number
281-2736330000-ND
Manufacturer
Manufacturer Product Number
2736330000
Description
SPD TYPE 2 300VAC MCOV 2 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 300VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Weidmüller
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Box
Current - Short Circuit Rating (SCCR)
200 kA
Part Status
Active
Voltage - Protection Rating (VPR)
900 V
Type
Type 2
Operating Temperature
-40°C ~ 85°C
Form
Base + Module
Features
Remote Signaling Contacts
Number of Poles
2
Mounting Type
DIN Rail
Voltage - Continuous Operating (Max) (MCOV)
300VAC
Approval Agency
CE, cULus, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$225.32000$225.32
10$184.49300$1,844.93
Manufacturers Standard Package
Unit Price without GST:$225.32000
Unit Price with GST:$247.85200