
2583500000 | |
|---|---|
DigiKey Part Number | 281-3865-ND |
Manufacturer | |
Manufacturer Product Number | 2583500000 |
Description | FRAME GROMMET TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.697" (43.10mm) Frame Grommet 0.276" ~ 0.945" (7.00mm ~ 24.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.697" (43.10mm) | |
Diameter - Inside | 0.276" ~ 0.945" (7.00mm ~ 24.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $13.30900 | $133.09 |
| Unit Price without GST: | $13.30900 |
|---|---|
| Unit Price with GST: | $14.63990 |

