
1512640040 | |
|---|---|
DigiKey Part Number | 281-1512640040-ND |
Manufacturer | |
Manufacturer Product Number | 1512640040 |
Description | PAC-S300-4X10-V0-4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 13.12' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 10, 40 | |
Length | 13.12' (4.00m) | |
For Use With/Related Products | Siemens Simatic® S7-300 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $392.36000 | $392.36 |
| Unit Price without GST: | $392.36000 |
|---|---|
| Unit Price with GST: | $431.59600 |

