
7789860050 | |
|---|---|
DigiKey Part Number | 281-7789860050-ND |
Manufacturer | |
Manufacturer Product Number | 7789860050 |
Description | PAC-S300-HE20-V17-5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 20, 40 | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Siemens Simatic® S7-300 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $408.39000 | $408.39 |
| Unit Price without GST: | $408.39000 |
|---|---|
| Unit Price with GST: | $449.22900 |

