
MCNA75PD2200TB | |
|---|---|
DigiKey Part Number | 238-MCNA75PD2200TB-ND |
Manufacturer | |
Manufacturer Product Number | MCNA75PD2200TB |
Description | SCR MODULE 2.2KV 118A TO-240AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2.2 kV 118 A Series Connection - SCR/Diode Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 2.2 kV | |
Current - On State (It (AV)) (Max) | 75 A | |
Current - On State (It (RMS)) (Max) | 118 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.4 V | |
Current - Gate Trigger (Igt) (Max) | 95 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1400A, 1510A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $46.26500 | $1,665.54 |
| Unit Price without GST: | $46.26500 |
|---|---|
| Unit Price with GST: | $50.89150 |

