



2490370000 | |
|---|---|
DigiKey Part Number | 281-2490370000-ND |
Manufacturer | |
Manufacturer Product Number | 2490370000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 55 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.49000 | $8.49 |
| 10 | $6.03000 | $60.30 |
| 25 | $5.29240 | $132.31 |
| 50 | $4.83660 | $241.83 |
| 100 | $4.46220 | $446.22 |
| 250 | $4.07608 | $1,019.02 |
| 500 | $3.85270 | $1,926.35 |
| 1,000 | $3.67717 | $3,677.17 |
| Unit Price without GST: | $8.49000 |
|---|---|
| Unit Price with GST: | $9.33900 |

