3 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1874630000

DigiKey Part Number
281-1874630000TR-ND - Tape & Reel (TR)
281-1874630000CT-ND - Cut Tape (CT)
281-1874630000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1874630000
Description
TERM BLK 3POS TOP ENT 7.62MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.300" (7.62mm)
Mating Orientation
Vertical with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
10$3.98600$39.86
25$3.48480$87.12
50$3.17100$158.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175$2.67451$468.04
350$2.50006$875.02
525$2.41503$1,267.89
875$2.32344$2,033.01
1,225$2.27145$2,782.53
1,750$2.22277$3,889.85
4,375$2.12319$9,288.96
Manufacturers Standard Package
Unit Price without GST:$5.60000
Unit Price with GST:$6.16000