
1869830000 | |
|---|---|
DigiKey Part Number | 1869830000-ND |
Manufacturer | |
Manufacturer Product Number | 1869830000 |
Description | TERM BLK 3POS TOP ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869830000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.19700 | $21.97 |
| 25 | $1.91560 | $47.89 |
| 50 | $1.73400 | $86.70 |
| 100 | $1.58110 | $158.11 |
| 250 | $1.41916 | $354.79 |
| 500 | $1.32356 | $661.78 |
| 1,000 | $1.24750 | $1,247.50 |
| 5,000 | $1.12800 | $5,640.00 |
| Unit Price without GST: | $3.06000 |
|---|---|
| Unit Price with GST: | $3.36600 |

