
1807360000 | |
|---|---|
DigiKey Part Number | 1807360000-ND |
Manufacturer | |
Manufacturer Product Number | 1807360000 |
Description | CONN RCPT MALE 4POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Copper Alloy | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.37000 | $17.37 |
| 10 | $14.75300 | $147.53 |
| 25 | $13.82920 | $345.73 |
| 50 | $13.16900 | $658.45 |
| 100 | $12.54050 | $1,254.05 |
| 250 | $11.75584 | $2,938.96 |
| 500 | $11.19530 | $5,597.65 |
| 1,000 | $10.66162 | $10,661.62 |
| Unit Price without GST: | $17.37000 |
|---|---|
| Unit Price with GST: | $19.10700 |

