
1766700000 | |
|---|---|
DigiKey Part Number | 281-6563-ND |
Manufacturer | |
Manufacturer Product Number | 1766700000 |
Description | CONN IDC HARAXPUR 5M 4POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Beige | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $262.72000 | $262.72 |
| Unit Price without GST: | $262.72000 |
|---|---|
| Unit Price with GST: | $288.99200 |


