Similar

1652370000 | |
|---|---|
DigiKey Part Number | 1652370000-ND |
Manufacturer | |
Manufacturer Product Number | 1652370000 |
Description | CONN HOOD TOP ENTRY SZ1 PG11 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 1 IP54 - Dust Protected, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | - |












