Pin Contact Gold Crimp 12-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1582290000

DigiKey Part Number
1582290000-ND
Manufacturer
Manufacturer Product Number
1582290000
Description
CONN PIN 12-14AWG GOLD CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 12-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
250$1.96948$492.37
Manufacturers Standard Package
Unit Price without GST:$1.96948
Unit Price with GST:$2.16643