


1104450000 | |
|---|---|
DigiKey Part Number | 281-2788-ND |
Manufacturer | |
Manufacturer Product Number | 1104450000 |
Description | CH20M22 BASE ELEMENT 22.5MM BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Bottom 4.301" L x 0.886" W x 4.177" H (109.25mm x 22.50mm x 106.10mm) Black, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.301" L x 0.886" W x 4.177" H (109.25mm x 22.50mm x 106.10mm) | |
Color | Black, Orange | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.68000 | $10.68 |
| 5 | $9.12400 | $45.62 |
| 10 | $8.52900 | $85.29 |
| 25 | $7.80000 | $195.00 |
| 50 | $7.29000 | $364.50 |
| 100 | $6.81400 | $681.40 |
| 250 | $6.23176 | $1,557.94 |
| 500 | $5.95038 | $2,975.19 |
| Unit Price without GST: | $10.68000 |
|---|---|
| Unit Price with GST: | $11.74800 |









