
1568301740 | |
|---|---|
DigiKey Part Number | 1568301740-ND |
Manufacturer | |
Manufacturer Product Number | 1568301740 |
Description | WIRE MARKER SLIP-ON 11.3MMX4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.44" W x 0.16" L (11.3mm x 4.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | - | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18200 | $1.82 |
| 25 | $0.17080 | $4.27 |
| 50 | $0.16240 | $8.12 |
| 100 | $0.15460 | $15.46 |
| 250 | $0.14492 | $36.23 |
| 500 | $0.13796 | $68.98 |
| 1,000 | $0.13136 | $131.36 |
| 2,500 | $0.12313 | $307.82 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

