
1473510000 | |
---|---|
DigiKey Part Number | 281-1473510000TR-ND - Tape & Reel (TR) 281-1473510000CT-ND - Cut Tape (CT) 281-1473510000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473510000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473510000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $5.44500 | $54.45 |
25 | $4.77160 | $119.29 |
50 | $4.35280 | $217.64 |
100 | $4.00750 | $400.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | $3.41188 | $1,091.80 |
640 | $3.22803 | $2,065.94 |
960 | $3.13929 | $3,013.72 |
1,600 | $3.04431 | $4,870.90 |
2,240 | $2.99071 | $6,699.19 |
3,200 | $2.94069 | $9,410.21 |
Unit Price without GST: | $7.66000 |
---|---|
Unit Price with GST: | $8.42600 |