



1330710000 | |
|---|---|
DigiKey Part Number | 281-4008-ND |
Manufacturer | |
Manufacturer Product Number | 1330710000 |
Description | TERM BLK 2P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1330710000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.42200 | $24.22 |
| 25 | $2.11120 | $52.78 |
| 50 | $1.91240 | $95.62 |
| 100 | $1.74560 | $174.56 |
| 250 | $1.56936 | $392.34 |
| 500 | $1.46558 | $732.79 |
| 1,000 | $1.38307 | $1,383.07 |
| 5,000 | $1.25372 | $6,268.60 |
| Unit Price without GST: | $3.37000 |
|---|---|
| Unit Price with GST: | $3.70700 |

