
1222950000 | |
|---|---|
DigiKey Part Number | 281-1222950000-ND |
Manufacturer | |
Manufacturer Product Number | 1222950000 |
Description | FTA-C300-32DI-LD-Z |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (4) 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male (4) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 64 | |
Features | Diode, LED | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 8.504" (216.00mm) | |
Width | 2.559" (65.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $625.51000 | $625.51 |
| Unit Price without GST: | $625.51000 |
|---|---|
| Unit Price with GST: | $688.06100 |

