
1291910000 | |
|---|---|
DigiKey Part Number | 1291910000-ND |
Manufacturer | |
Manufacturer Product Number | 1291910000 |
Description | CONN PLUG FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 3 (2 + PE) | Voltage Rating 250V |
Shell Size - Insert 7/8"-3 | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Screw | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation Keyed | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.10000 | $40.10 |
| Unit Price without GST: | $40.10000 |
|---|---|
| Unit Price with GST: | $44.11000 |

