
1250410000 | |
---|---|
DigiKey Part Number | 281-1250410000TR-ND - Tape & Reel (TR) 281-1250410000CT-ND - Cut Tape (CT) 281-1250410000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250410000 |
Description | TERM BLK 6P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250410000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.65500 | $66.55 |
25 | $5.84440 | $146.11 |
50 | $5.34320 | $267.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $4.64583 | $836.25 |
360 | $4.37203 | $1,573.93 |
540 | $4.23939 | $2,289.27 |
900 | $4.09698 | $3,687.28 |
1,260 | $4.01646 | $5,060.74 |
1,800 | $3.94118 | $7,094.12 |
Unit Price without GST: | $9.38000 |
---|---|
Unit Price with GST: | $10.31800 |