
1223010000 | |
|---|---|
DigiKey Part Number | 1223010000-ND |
Manufacturer | |
Manufacturer Product Number | 1223010000 |
Description | FTA-C300-16AO-SH-P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male (2) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 32 | |
Features | - | |
Voltage - Rated | 250VAC, 350VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 4.134" (105.00mm) | |
Width | 2.205" (56.01mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.98000 | $299.98 |
| Unit Price without GST: | $299.98000 |
|---|---|
| Unit Price with GST: | $329.97800 |

