
1062030000 | |
|---|---|
DigiKey Part Number | 1062030000-ND |
Manufacturer | |
Manufacturer Product Number | 1062030000 |
Description | WIRE MARKER CLIP-ON 9.3X12MM BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.37" W x 0.47" L (9.3mm x 12.0mm) Blue Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.37" W x 0.47" L (9.3mm x 12.0mm) | |
Cable Diameter | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $0.43742 | $52.49 |
| Unit Price without GST: | $0.43742 |
|---|---|
| Unit Price with GST: | $0.48116 |

