
Z0107NA/DG,116 | |
|---|---|
DigiKey Part Number | 1740-1212-2-ND - Tape & Reel (TR) 1740-1212-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0107NA/DG,116 |
Description | TRIAC SENS GATE 800V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.56600 | $5.66 |
| 100 | $0.36150 | $36.15 |
| 500 | $0.27288 | $136.44 |
| 1,000 | $0.24429 | $244.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17795 | $1,779.50 |
| 20,000 | $0.16438 | $3,287.60 |
| 30,000 | $0.15747 | $4,724.10 |
| 50,000 | $0.14970 | $7,485.00 |
| 70,000 | $0.14510 | $10,157.00 |
| 100,000 | $0.14214 | $14,214.00 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

