
WNSC2D101200D6J | |
|---|---|
DigiKey Part Number | 1740-WNSC2D101200D6J-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D101200D6J |
Description | DIODE SIL CARBIDE 1200V 10A DPAK |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | 481pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.84600 | $9,230.00 |
| Unit Price without GST: | $1.84600 |
|---|---|
| Unit Price with GST: | $2.03060 |

