
WB75FC65ALZ | |
|---|---|
DigiKey Part Number | 1740-WB75FC65ALZ-ND |
Manufacturer | |
Manufacturer Product Number | WB75FC65ALZ |
Description | DIODE STANDARD 650V 75A WAFER |
Customer Reference | |
Detailed Description | Diode 650 V 75A Surface Mount Wafer |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 75A | |
Voltage - Forward (Vf) (Max) @ If | 2.75 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Wafer | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 426 | $1.36296 | $580.62 |
| Unit Price without GST: | $1.36296 |
|---|---|
| Unit Price with GST: | $1.49926 |

