
SOD17CAX | |
|---|---|
DigiKey Part Number | 1740-SOD17CAXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SOD17CAX |
Description | TVS DIODE 17VWM 27.6VC SOD123 |
Customer Reference | |
Detailed Description | 27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 19.08V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | $0.06961 | $2,505.96 |
| Unit Price without GST: | $0.06961 |
|---|---|
| Unit Price with GST: | $0.07657 |

