
MUR440J | |
|---|---|
DigiKey Part Number | 1740-MUR440JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR440J |
Description | DIODE STANDARD 400V 4A SMC |
Customer Reference | |
Detailed Description | Diode 400 V 4A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.17778 | $2,133.36 |
| Unit Price without GST: | $0.17778 |
|---|---|
| Unit Price with GST: | $0.19556 |

