
P1KSMBJ91CAJ | |
|---|---|
DigiKey Part Number | 1740-P1KSMBJ91CAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1KSMBJ91CAJ |
Description | TVS DIODE 77.8VWM 125VC SMB |
Customer Reference | |
Detailed Description | 125V Clamp 8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.16270 | $3,904.80 |
| Unit Price without GST: | $0.16270 |
|---|---|
| Unit Price with GST: | $0.17897 |

