
SMCJ9.0CAJ | |
|---|---|
DigiKey Part Number | 1740-SMCJ9.0CAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0CAJ |
Description | TVS DIODE 9VWM 15.4VC SMC |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10.1V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 97.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.18566 | $2,227.92 |
| Unit Price without GST: | $0.18566 |
|---|---|
| Unit Price with GST: | $0.20423 |

