OT407,126 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,656
Unit Price: $1.59000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.13417
Datasheet
TRIAC Standard Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OT407,126

DigiKey Part Number
OT407,126-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
OT407,126
Description
TRIAC TO92-3
Customer Reference
Detailed Description
TRIAC Standard Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Box (TB)
Part Status
Discontinued at DigiKey
Triac Type
Standard
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types