
NCR125W-125MX | |
|---|---|
DigiKey Part Number | 1740-NCR125W-125MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCR125W-125MX |
Description | SCR 1.25KV 1.25A SC-73 |
Customer Reference | |
Detailed Description | SCR 1.25 kV 1.25 A Sensitive Gate Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 1.25 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 22A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22815 | $2,281.50 |
| Unit Price without GST: | $0.22815 |
|---|---|
| Unit Price with GST: | $0.25097 |

