
ESDHD15BFX | |
|---|---|
DigiKey Part Number | 1740-ESDHD15BFXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHD15BFX |
Description | TVS DIODE 15VWM 35VC DFN10062 |
Customer Reference | |
Detailed Description | 35V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.04041 | $2,424.60 |
| 120,000 | $0.03727 | $4,472.40 |
| 180,000 | $0.03566 | $6,418.80 |
| 300,000 | $0.03386 | $10,158.00 |
| 420,000 | $0.03323 | $13,956.60 |
| Unit Price without GST: | $0.04041 |
|---|---|
| Unit Price with GST: | $0.04445 |

